Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF65220R00FKEA | |
|---|---|
DigiKey Part Number | CMF65220R00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65220R00FKEA |
Description | RES 220 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65220R00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60220R00FKEA | Vishay Dale | 0 | CMF60220R00FKEA-ND | $2.04466 | Similar |
| CMF60220R00FKEA64 | Vishay Dale | 0 | CMF60220R00FKEA64-ND | $6.83973 | Similar |
| CMF65220R00FKEB | Vishay Dale | 0 | CMF65220R00FKEB-ND | $6.02208 | Parametric Equivalent |
| CMF65220R00FKEK | Vishay Dale | 0 | CMF65220R00FKEK-ND | $3.94270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.48581 | $13,714.52 |


