CMF65215R00FKEK11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.93509
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.91608
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.94774
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.93187
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.38487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65215R00FKEK11

DigiKey Part Number
CMF65215R00FKEK11-ND
Manufacturer
Manufacturer Product Number
CMF65215R00FKEK11
Description
RES 215 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65215R00FKEK11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.32780$2,732.78
Manufacturers Standard Package