CMF65200R00JKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.78790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.02208
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.04466
Datasheet
200 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65200R00JKEK

DigiKey Part Number
CMF65200R00JKEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF65200R00JKEK
Description
RES 200 OHM 1.5W 5% AXIAL
Customer Reference
Detailed Description
200 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65200R00JKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65200R00BEEBVishay Dale0CMF65200R00BEEB-ND$11.78790Upgrade
CMF65200R00FKEBVishay Dale0CMF65200R00FKEB-ND$6.02208Upgrade
CMF60200R00JKEAVishay Dale0CMF60200R00JKEA-ND$2.04466Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.29290$2,729.29
Manufacturers Standard Package