CMF651R3000FKBF11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.91327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.14130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.14130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.32900
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651R3000FKBF11

DigiKey Part Number
CMF651R3000FKBF11-ND
Manufacturer
Manufacturer Product Number
CMF651R3000FKBF11
Description
RES 1.3 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651R3000FKBF11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$39.32900$3,932.90
Manufacturers Standard Package