Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

CMF651M0000FKR611 | |
|---|---|
DigiKey Part Number | CMF651M0000FKR611-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF651M0000FKR611 |
Description | RES 1M OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651M0000FKR611 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651M0000FKBF | Vishay Dale | 0 | CMF651M0000FKBF-ND | $27.29290 | Direct |
| CMF701M0000FKR6 | Vishay Dale | 0 | CMF701M0000FKR6-ND | $8.71882 | Direct |
| CMF651M0000BEBF | Vishay Dale | 0 | CMF651M0000BEBF-ND | $34.45710 | Upgrade |
| CMF651M0000BER6 | Vishay Dale | 0 | CMF651M0000BER6-ND | $8.12851 | Upgrade |
| CMF651M0000BHBF | Vishay Dale | 0 | CMF651M0000BHBF-ND | $28.67080 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.34673 | $7,346.73 |


