
CMF651K8000FKEK143 | |
---|---|
DigiKey Part Number | 541-CMF651K8000FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF651K8000FKEK143 |
Description | CMF-65-143 1.8K 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $7.86600 | $78.66 |
25 | $7.27480 | $181.87 |
50 | $6.85940 | $342.97 |
100 | $6.46700 | $646.70 |
250 | $5.98320 | $1,495.80 |
500 | $5.64162 | $2,820.81 |
1,000 | $5.31991 | $5,319.91 |
3,000 | $4.84794 | $14,543.82 |