Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651K2700FKRE | |
|---|---|
DigiKey Part Number | CMF651K2700FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF651K2700FKRE |
Description | RES 1.27K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651K2700FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K2700FKBF64 | Vishay Dale | 0 | CMF601K2700FKBF64-ND | $7.48732 | Similar |
| CMF651K2700FKEA | Vishay Dale | 0 | CMF651K2700FKEA-ND | $5.48581 | Parametric Equivalent |
| CMF651K2700FKEA11 | Vishay Dale | 0 | CMF651K2700FKEA11-ND | $6.70973 | Parametric Equivalent |
| CMF651K2700FKEB | Vishay Dale | 0 | CMF651K2700FKEB-ND | $6.02208 | Parametric Equivalent |
| CMF651K2700FKEB11 | Vishay Dale | 0 | CMF651K2700FKEB11-ND | $7.34673 | Parametric Equivalent |


