Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651K0000FHEK11 | |
|---|---|
DigiKey Part Number | CMF651K0000FHEK11-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF651K0000FHEK11 |
Description | RES 1K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651K0000FHEK11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701K0000FHEK | Vishay Dale | 0 | CMF701K0000FHEK-ND | $27.29290 | Direct |
| CMF651K0000BEEA | Vishay Dale | 0 | CMF651K0000BEEA-ND | $10.83077 | Upgrade |
| CMF651K0000BEEB | Vishay Dale | 0 | CMF651K0000BEEB-ND | $11.78790 | Upgrade |
| CMF601K0000FHEK | Vishay Dale | 0 | CMF1.00KFA-ND | $0.00000 | Similar |
| CMF601K0000FHR6 | Vishay Dale | 0 | CMF601K0000FHR6-ND | $1.59842 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.09320 | $3,609.32 |


