CMF65180K00JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $28.67080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.94270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.02208
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.21234
Datasheet
180 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65180K00JKEA

DigiKey Part Number
CMF65180K00JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65180K00JKEA
Description
RES 180K OHM 1.5W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65180K00JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70180K00JKEKVishay Dale0CMF70180K00JKEK-ND$27.29290Direct
CMF65180K00BHEKVishay Dale0CMF65180K00BHEK-ND$28.67080Upgrade
CMF65180K00FKEKVishay Dale0CMF65180K00FKEK-ND$3.94270Upgrade
CMF65180K00JKEBVishay Dale0CMF65180K00JKEB-ND$6.02208Parametric Equivalent
FMP100JR-52-180KYAGEO0180KWTR-ND$0.21234Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.48581$13,714.52
Manufacturers Standard Package