Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6515R000FKEB11 | |
|---|---|
DigiKey Part Number | CMF6515R000FKEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6515R000FKEB11 |
Description | RES 15 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6515R000FKEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7015R000FKEK | Vishay Dale | 0 | CMF7015R000FKEK-ND | $27.29290 | Direct |
| CMF6515R000BEEB | Vishay Dale | 0 | CMF6515R000BEEB-ND | $11.78790 | Upgrade |
| CMF6515R000BEEK | Vishay Dale | 0 | CMF6515R000BEEK-ND | $34.45710 | Upgrade |
| CMF6015R000FKEA64 | Vishay Dale | 0 | CMF6015R000FKEA64-ND | $6.83973 | Similar |
| CMF6015R000FKEB | Vishay Dale | 0 | CMF6015R000FKEB-ND | $2.27374 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.34673 | $7,346.73 |


