
CMF65100K00FKEK143 | |
---|---|
DigiKey Part Number | 541-CMF65100K00FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF65100K00FKEK143 |
Description | CMF-65-143 100K 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Magnetic, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $8.90900 | $89.09 |
25 | $8.05680 | $201.42 |
50 | $7.46540 | $373.27 |
100 | $6.91690 | $691.69 |
250 | $6.25056 | $1,562.64 |
500 | $5.78776 | $2,893.88 |
1,000 | $5.35776 | $5,357.76 |
3,000 | $4.73712 | $14,211.36 |