
CMF65100K00BEEB | |
|---|---|
DigiKey Part Number | 541-CMF65100K00BEEBTR-ND - Tape & Reel (TR) 541-CMF65100K00BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65100K00BEEB |
Description | RES 100K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100K00BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $17.09000 | $170.90 |
| 25 | $14.80560 | $370.14 |
| 50 | $13.37100 | $668.55 |
| 100 | $12.15380 | $1,215.38 |
| 250 | $10.81968 | $2,704.92 |
| 500 | $9.98496 | $4,992.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.46150 | $9,461.50 |
| 2,000 | $8.84715 | $17,694.30 |
| 3,000 | $8.53173 | $25,595.19 |
| 5,000 | $8.17490 | $40,874.50 |
| 7,000 | $7.96231 | $55,736.17 |
| 10,000 | $7.75464 | $77,546.40 |

