CMF60R87000FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.64008
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.63886
Datasheet
870 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60R87000FNEB

DigiKey Part Number
CMF60R87000FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60R87000FNEB
Description
RES 0.87 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
870 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60R87000FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60R87000FNEAVishay Dale0CMF60R87000FNEA-ND$6.64008Parametric Equivalent
CMF60R87000FNEKVishay Dale0CMF60R87000FNEK-ND$6.63886Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.63886$6,638.86
Manufacturers Standard Package