Similar
Parametric Equivalent

CMF60R27000FNEK | |
|---|---|
DigiKey Part Number | CMF60R27000FNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60R27000FNEK |
Description | RES 0.27 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60R27000FNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65R27000FNEK11 | Vishay Dale | 0 | CMF65R27000FNEK11-ND | $10.93196 | Similar |
| CMF60R27000FNEB | Vishay Dale | 0 | CMF60R27000FNEB-ND | $6.63886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.63886 | $6,638.86 |


