Parametric Equivalent
Parametric Equivalent

CMF60990K00BER6 | |
|---|---|
DigiKey Part Number | CMF60990K00BER6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60990K00BER6 |
Description | RES 990K OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 990 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60990K00BER6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60990K00BEEA | Vishay Dale | 0 | CMF60990K00BEEA-ND | $8.19345 | Parametric Equivalent |
| CMF60990K00BEEB | Vishay Dale | 0 | CMF60990K00BEEB-ND | $8.94869 | Parametric Equivalent |


