CMF6096R250BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.19345
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.94869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.93214
Datasheet
96.25 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6096R250BHEB

DigiKey Part Number
CMF6096R250BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6096R250BHEB
Description
RES 96.25 OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
96.25 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6096R250BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6096R250BEEAVishay Dale0CMF6096R250BEEA-ND$8.19345Parametric Equivalent
CMF6096R250BEEBVishay Dale0CMF6096R250BEEB-ND$8.94869Parametric Equivalent
CMF6096R250BHEAVishay Dale0CMF6096R250BHEA-ND$4.93214Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.42183$5,421.83
Manufacturers Standard Package