CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60909R00FKEB

DigiKey Part Number
541-CMF60909R00FKEBTR-ND - Tape & Reel (TR)
541-CMF60909R00FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60909R00FKEB
Description
RES 909 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60909R00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.67900$36.79
25$3.13320$78.33
50$2.78840$139.42
100$2.49700$249.70
250$2.17724$544.31
500$1.97688$988.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.84263$1,842.63
2,000$1.69500$3,390.00
3,000$1.61915$4,857.45
5,000$1.53337$7,666.85
7,000$1.48223$10,375.61
10,000$1.43228$14,322.80
12,000$1.40832$16,899.84
24,000$1.32608$31,825.92
25,000$1.32165$33,041.25
Manufacturers Standard Package