
CMF6080R000BHEB | |
|---|---|
DigiKey Part Number | CMF80.0FCTR-ND - Tape & Reel (TR) CMF80.0FCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6080R000BHEB |
Description | RES 80.0 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6080R000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.59700 | $75.97 |
| 25 | $6.51480 | $162.87 |
| 50 | $5.83720 | $291.86 |
| 100 | $5.26090 | $526.09 |
| 250 | $4.63000 | $1,157.50 |
| 500 | $4.23490 | $2,117.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.89929 | $3,899.29 |
| 2,000 | $3.61413 | $7,228.26 |
| 3,000 | $3.46766 | $10,402.98 |
| 5,000 | $3.30200 | $16,510.00 |
| 7,000 | $3.20326 | $22,422.82 |
| 10,000 | $3.10682 | $31,068.20 |

