Upgrade
Upgrade
Parametric Equivalent

CMF607M5000JLEB | |
|---|---|
DigiKey Part Number | CMF607M5000JLEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF607M5000JLEB |
Description | RES 7.5M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF607M5000JLEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF607M5000FHEB | Vishay Dale | 0 | CMF607M5000FHEB-ND | $25.81748 | Upgrade |
| CMF607M5000FHEK | Vishay Dale | 0 | CMF607M5000FHEK-ND | $60.30470 | Upgrade |
| CMF607M5000JKEA | Vishay Dale | 0 | CMF607M5000JKEA-ND | $13.80022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.97513 | $14,975.13 |


