Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60750K00FKR670 | |
|---|---|
DigiKey Part Number | CMF60750K00FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60750K00FKR670 |
Description | RES 750K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60750K00FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60750K00FHBF | Vishay Dale | 0 | CMF60750K00FHBF-ND | $27.29290 | Upgrade |
| CMF65750K00FKR6 | Vishay Dale | 0 | CMF65750K00FKR6-ND | $3.94270 | Similar |
| CMF70750K00FKBF | Vishay Dale | 0 | CMF70750K00FKBF-ND | $27.29290 | Similar |
| CMF60750K00FHEA | Vishay Dale | 0 | CMF60750K00FHEA-ND | $2.35622 | Parametric Equivalent |
| CMF60750K00FHEB | Vishay Dale | 0 | CMF60750K00FHEB-ND | $2.61526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48454 | $2,484.54 |


