Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6071K500BHEA | |
|---|---|
DigiKey Part Number | CMF6071K500BHEA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF6071K500BHEA |
Description | RES 71.5K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6071K500BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6571K500BHEB70 | Vishay Dale | 0 | CMF6571K500BHEB70-ND | $11.02232 | Similar |
| CMF6071K500BHEA70 | Vishay Dale | 0 | CMF6071K500BHEA70-ND | $5.39751 | Parametric Equivalent |
| CMF6071K500BHEB | Vishay Dale | 0 | CMF6071K500BHEB-ND | $5.42183 | Parametric Equivalent |
| CMF6071K500BHEB70 | Vishay Dale | 0 | CMF6071K500BHEB70-ND | $5.92647 | Parametric Equivalent |
| CMF6071K500BHR670 | Vishay Dale | 0 | CMF6071K500BHR670-ND | $5.92647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.93214 | $12,330.35 |


