CMF60681R00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.72086
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.48478
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.55773
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 89
Unit Price: $62.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60681R00FKBF

DigiKey Part Number
CMF60681R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF60681R00FKBF
Description
RES 681 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
681 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60681R00FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types