CMF6064R900FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.83973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.83973
Datasheet
64.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6064R900FKRE

DigiKey Part Number
CMF6064R900FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6064R900FKRE
Description
RES 64.9 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
64.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6064R900FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6064R900FKEA64Vishay Dale0CMF6064R900FKEA64-ND$6.83973Parametric Equivalent
CMF6064R900FKRE64Vishay Dale0CMF6064R900FKRE64-ND$6.83973Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes