Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6060R400FKEB70 | |
|---|---|
DigiKey Part Number | CMF6060R400FKEB70-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF6060R400FKEB70 |
Description | RES 60.4 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6060R400FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6060R400FEEA | Vishay Dale | 0 | CMF6060R400FEEA-ND | $5.76080 | Upgrade |
| CMF6060R400FEEB | Vishay Dale | 0 | CMF6060R400FEEB-ND | $6.32003 | Upgrade |
| CMF6060R400FEEK | Vishay Dale | 0 | CMF6060R400FEEK-ND | $27.29290 | Upgrade |
| CMF6060R400FKEA | Vishay Dale | 0 | CMF6060R400FKEA-ND | $2.04466 | Parametric Equivalent |
| CMF6060R400FKEA70 | Vishay Dale | 0 | CMF6060R400FKEA70-ND | $2.23690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48454 | $2,484.54 |


