Upgrade
Parametric Equivalent
Parametric Equivalent

CMF60600R00CHEK | |
|---|---|
DigiKey Part Number | CMF60600R00CHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60600R00CHEK |
Description | RES 600 OHM 1W 0.25% AXIAL |
Customer Reference | |
Detailed Description | 600 Ohms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60600R00CHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60600R00BEEA | Vishay Dale | 0 | CMF60600R00BEEA-ND | $8.19345 | Upgrade |
| CMF60600R00CHEA | Vishay Dale | 0 | CMF60600R00CHEA-ND | $4.36190 | Parametric Equivalent |
| CMF60600R00CHEB | Vishay Dale | 0 | CMF60600R00CHEB-ND | $4.80251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07024 | $3,070.24 |


