CMF605R6000FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.25020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.23340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.65035
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.25020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.64925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.25020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.64925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.23340
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF605R6000FKRE70

DigiKey Part Number
CMF605R6000FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF605R6000FKRE70
Description
RES 5.6 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF605R6000FKRE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.65035$14,125.88
Manufacturers Standard Package