
CMF605R0000FKBF | |
---|---|
DigiKey Part Number | CMF5.00FQ-ND |
Manufacturer | |
Manufacturer Product Number | CMF605R0000FKBF |
Description | RES 5.00 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF605R0000FKBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.70200 | $77.02 |
25 | $6.60840 | $165.21 |
50 | $5.92180 | $296.09 |
100 | $5.33800 | $533.80 |
300 | $4.58720 | $1,376.16 |
500 | $4.29878 | $2,149.39 |
1,000 | $3.95869 | $3,958.69 |