
CMF60510R00FKEK | |
---|---|
DigiKey Part Number | CMF60510R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60510R00FKEK |
Description | RES 510 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60510R00FKEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.72800 | $37.28 |
25 | $3.17280 | $79.32 |
50 | $2.82460 | $141.23 |
100 | $2.52900 | $252.90 |
300 | $2.14800 | $644.40 |
500 | $2.00152 | $1,000.76 |