CMF6050R000BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $9.45357
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.19345
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.99117
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.51198
Datasheet
50 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6050R000BHEB

DigiKey Part Number
CMF6050R000BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6050R000BHEB
Description
RES 50 OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6050R000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7050R000BHEBVishay Dale0CMF7050R000BHEB-ND$9.45357Similar
CMF6050R000BEEAVishay Dale0CMF6050R000BEEA-ND$8.19345Parametric Equivalent
CMF6050R000BEEKVishay Dale0CMF6050R000BEEK-ND$5.99117Parametric Equivalent
CMF6050R000BHEKVishay Dale0CMF6050R000BHEK-ND$3.51198Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.42183$5,421.83
Manufacturers Standard Package