
CMF604R7500FKEB | |
---|---|
DigiKey Part Number | 541-CMF604R7500FKEBTR-ND - Tape & Reel (TR) 541-CMF604R7500FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF604R7500FKEB |
Description | RES 4.75 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R7500FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $12.85800 | $128.58 |
25 | $11.09800 | $277.45 |
50 | $9.99600 | $499.80 |
100 | $9.05920 | $905.92 |
250 | $8.03264 | $2,008.16 |
500 | $7.39040 | $3,695.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.98140 | $6,981.40 |
2,000 | $6.50853 | $13,017.06 |
3,000 | $6.26568 | $18,797.04 |
5,000 | $5.99094 | $29,954.70 |
7,000 | $5.82728 | $40,790.96 |
10,000 | $5.66739 | $56,673.90 |
12,000 | $5.59070 | $67,088.40 |