CMF604M9900FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.72554
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.52231
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.52231
Datasheet
4.99 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604M9900FKR6

DigiKey Part Number
CMF604M9900FKR6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF604M9900FKR6
Description
RES 4.99M OHM 1W 1% AXIAL
Customer Reference
Detailed Description
4.99 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604M9900FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604M9900FHEAVishay Dale0CMF604M9900FHEA-ND$8.72554Parametric Equivalent
CMF604M9900FHEBVishay Dale0CMF604M9900FHEB-ND$9.52231Parametric Equivalent
CMF604M9900FKEBVishay Dale0CMF604M9900FKEB-ND$9.52231Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types