CMF604K9900BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.98460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.98352
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.49624
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.85907
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.50749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.87149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.87149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.85907
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K9900BHR6

DigiKey Part Number
CMF604K9900BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604K9900BHR6
Description
RES 4.99K OHM 1W 0.1% AXIAL
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K9900BHR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types