
CMF604K7500FKEK | |
|---|---|
DigiKey Part Number | CMF604K7500FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF604K7500FKEK |
Description | RES 4.75K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604K7500FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K7500CEEB | Vishay Dale | 0 | CMF604K7500CEEB-ND | $8.38313 | Upgrade |
| CMF704K7500FKEB | Vishay Dale | 0 | CMF704K7500FKEB-ND | $6.17722 | Similar |
| CMF604K7500FHEB | Vishay Dale | 0 | CMF604K7500FHEB-ND | $2.61526 | Parametric Equivalent |
| CMF604K7500FHEK | Vishay Dale | 90 | CMF604K7500FHEK-ND | $56.81000 | Parametric Equivalent |
| CMF604K7500FKEA | Vishay Dale | 0 | CMF604K7500FKEA-ND | $2.04466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $15.68700 | $156.87 |
| 25 | $13.57200 | $339.30 |

