
CMF60499R00FKEK | |
|---|---|
DigiKey Part Number | 541-CMF60499R00FKEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF60499R00FKEK |
Description | RES 499 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60499R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60499R00BEEA | Vishay Dale | 0 | CMF60499R00BEEA-ND | $8.19345 | Upgrade |
| CMF65499R00FKEB70 | Vishay Dale | 0 | CMF65499R00FKEB70-ND | $6.55739 | Similar |
| CMF70499R00FKEB | Vishay Dale | 0 | CMF70499R00FKEB-ND | $6.17722 | Similar |
| CMF60499R00FHEA | Vishay Dale | 0 | CMF60499R00FHEA-ND | $2.35622 | Parametric Equivalent |
| CMF60499R00FHEB | Vishay Dale | 0 | CMF60499R00FHEB-ND | $2.61526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |
| 10 | $40.01400 | $400.14 |
| 25 | $35.02040 | $875.51 |
| 50 | $31.89440 | $1,594.72 |

