
CMF6047R500FHEK | |
---|---|
DigiKey Part Number | CMF6047R500FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6047R500FHEK |
Description | RES 47.5 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6047R500FHEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
10 | $19.18100 | $191.81 |
25 | $15.81200 | $395.30 |
50 | $13.74580 | $687.29 |
100 | $12.01790 | $1,201.79 |