
CMF6033K200FHEK | |
|---|---|
DigiKey Part Number | CMF6033K200FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6033K200FHEK |
Description | RES 33.2K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6033K200FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6033K200FHEA | Vishay Dale | 0 | CMF6033K200FHEA-ND | $2.35622 | Parametric Equivalent |
| CMF6033K200FHEB | Vishay Dale | 0 | CMF6033K200FHEB-ND | $2.61526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |
| 10 | $40.01400 | $400.14 |
| 25 | $35.02040 | $875.51 |
| 50 | $31.89440 | $1,594.72 |

