Direct
Parametric Equivalent
Parametric Equivalent

CMF602R6100FKR8 | |
|---|---|
DigiKey Part Number | CMF602R6100FKR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF602R6100FKR8 |
Description | RES 2.61 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.61 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602R6100FKR8 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602R6100FKBF | Vishay Dale | 0 | CMF602R6100FKBF-ND | $27.01670 | Direct |
| CMF602R6100FKR7 | Vishay Dale | 0 | CMF602R6100FKR7-ND | $5.90063 | Parametric Equivalent |
| CMF602R6100FKWF | Vishay Dale | 0 | CMF602R6100FKWF-ND | $11.13520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.78712 | $11,574.24 |


