Parametric Equivalent
Parametric Equivalent

CMF602M8700FKEK | |
|---|---|
DigiKey Part Number | CMF602M8700FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF602M8700FKEK |
Description | RES 2.87M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.87 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602M8700FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602M8700FKEA | Vishay Dale | 0 | CMF602M8700FKEA-ND | $8.72554 | Parametric Equivalent |
| CMF602M8700FKEB | Vishay Dale | 0 | CMF602M8700FKEB-ND | $9.52231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $29.22250 | $2,922.25 |


