Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF602M0000FKEA | |
|---|---|
DigiKey Part Number | CMF602M0000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF602M0000FKEA |
Description | RES 2M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602M0000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602M0000BHEK | Vishay Dale | 0 | CMF602M0000BHEK-ND | $35.84570 | Upgrade |
| CMF602M0000CHEK | Vishay Dale | 0 | CMF602M0000CHEK-ND | $34.45710 | Upgrade |
| CMF652M0000FKEB | Vishay Dale | 0 | CMF652M0000FKEB-ND | $10.38836 | Similar |
| CMF702M0000FKEB | Vishay Dale | 0 | CMF702M0000FKEB-ND | $8.72975 | Similar |
| CMF602M0000FHEA | Vishay Dale | 0 | CMF602M0000FHEA-ND | $8.72554 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.72554 | $21,813.85 |


