CMF602K0000JNBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 80
Unit Price: $62.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.50909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.21720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40
Unit Price: $48.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.31910
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602K0000JNBF

DigiKey Part Number
CMF602K0000JNBF-ND
Manufacturer
Manufacturer Product Number
CMF602K0000JNBF
Description
RES 2K OHM 1W 5% AXIAL
Customer Reference
Detailed Description
2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602K0000JNBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types