
CMF60280R00BHEB | |
---|---|
DigiKey Part Number | 541-CMF60280R00BHEBTR-ND - Tape & Reel (TR) 541-CMF60280R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60280R00BHEB |
Description | RES 280 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60280R00BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $8.30100 | $83.01 |
25 | $7.13040 | $178.26 |
50 | $6.39640 | $319.82 |
100 | $5.77070 | $577.07 |
250 | $5.08624 | $1,271.56 |
500 | $4.65778 | $2,328.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.37958 | $4,379.58 |
2,000 | $4.06412 | $8,128.24 |
3,000 | $3.90209 | $11,706.27 |
5,000 | $3.71878 | $18,593.90 |
7,000 | $3.60956 | $25,266.92 |
10,000 | $3.50287 | $35,028.70 |
12,000 | $3.45169 | $41,420.28 |
24,000 | $3.27609 | $78,626.16 |
25,000 | $3.26661 | $81,665.25 |