Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF60280K00FKEA | |
|---|---|
DigiKey Part Number | CMF60280K00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60280K00FKEA |
Description | RES 280K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60280K00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65280K00FKEA | Vishay Dale | 0 | CMF65280K00FKEA-ND | $5.48581 | Similar |
| CMF70280K00FKEB | Vishay Dale | 0 | CMF70280K00FKEB-ND | $6.17722 | Similar |
| CMF60280K00FHEB | Vishay Dale | 0 | CMF60280K00FHEB-ND | $2.61526 | Parametric Equivalent |
| CMF60280K00FKEK | Vishay Dale | 0 | CMF60280K00FKEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.04466 | $5,111.65 |


