
CMF60250R00BHEB | |
|---|---|
DigiKey Part Number | CMF250FCTR-ND - Tape & Reel (TR) CMF250FCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60250R00BHEB |
Description | RES 250 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60250R00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.66200 | $76.62 |
| 25 | $6.57080 | $164.27 |
| 50 | $5.88820 | $294.41 |
| 100 | $5.30860 | $530.86 |
| 250 | $4.67212 | $1,168.03 |
| 500 | $4.27402 | $2,137.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93571 | $3,935.71 |
| 2,000 | $3.64821 | $7,296.42 |
| 3,000 | $3.50058 | $10,501.74 |
| 5,000 | $3.33357 | $16,667.85 |
| 7,000 | $3.23403 | $22,638.21 |
| 10,000 | $3.13681 | $31,368.10 |

