
CMF6023K000DHR6 | |
---|---|
DigiKey Part Number | 541-CMF6023K000DHR6TR-ND - Tape & Reel (TR) 541-CMF6023K000DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6023K000DHR6 |
Description | RES 23K OHM 1W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 23 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6023K000DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.71300 | $57.13 |
25 | $4.88320 | $122.08 |
50 | $4.36300 | $218.15 |
100 | $3.92250 | $392.25 |
250 | $3.43836 | $859.59 |
500 | $3.13556 | $1,567.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.41692 | $2,416.92 |
2,000 | $2.15107 | $4,302.14 |
3,000 | $2.03742 | $6,112.26 |