
CMF60237K00FKR6 | |
---|---|
DigiKey Part Number | 541-CMF60237K00FKR6TR-ND - Tape & Reel (TR) 541-CMF60237K00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60237K00FKR6 |
Description | RES 237K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 237 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60237K00FKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.75200 | $37.52 |
25 | $3.19560 | $79.89 |
50 | $2.84420 | $142.21 |
100 | $2.54710 | $254.71 |
250 | $2.22060 | $555.15 |
500 | $2.01630 | $1,008.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57479 | $1,574.79 |
2,000 | $1.39497 | $2,789.94 |
3,000 | $1.30355 | $3,910.65 |
5,000 | $1.23165 | $6,158.25 |