
CMF6020K000FKEB | |
---|---|
DigiKey Part Number | 541-CMF6020K000FKEBTR-ND - Tape & Reel (TR) 541-CMF6020K000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6020K000FKEB |
Description | RES 20K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6020K000FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.29300 | $32.93 |
25 | $2.79880 | $69.97 |
50 | $2.49100 | $124.55 |
100 | $2.22840 | $222.84 |
250 | $1.93980 | $484.95 |
500 | $1.75934 | $879.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.63792 | $1,637.92 |
2,000 | $1.50481 | $3,009.62 |
3,000 | $1.43648 | $4,309.44 |
5,000 | $1.35914 | $6,795.70 |
7,000 | $1.31304 | $9,191.28 |
10,000 | $1.26802 | $12,680.20 |
12,000 | $1.24641 | $14,956.92 |
24,000 | $1.17228 | $28,134.72 |
25,000 | $1.16829 | $29,207.25 |