CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60200R00FKEB

DigiKey Part Number
CMF200FGTR-ND - Tape & Reel (TR)
CMF200FGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60200R00FKEB
Description
RES 200 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60200R00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.89800$28.98
25$2.46000$61.50
50$2.18740$109.37
100$1.95420$195.42
250$1.69836$424.59
500$1.53824$769.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43019$1,430.19
2,000$1.31224$2,624.48
3,000$1.25163$3,754.89
5,000$1.18306$5,915.30
7,000$1.14220$7,995.40
10,000$1.10228$11,022.80
12,000$1.08313$12,997.56
24,000$1.01740$24,417.60
25,000$1.01385$25,346.25
Manufacturers Standard Package