Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601M5000FKRE70 | |
|---|---|
DigiKey Part Number | CMF601M5000FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601M5000FKRE70 |
Description | RES 1.5M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M5000FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M5000FKBF | Vishay Dale | 0 | CMF601M5000FKBF-ND | $29.22250 | Direct |
| CMF601M5000BEBF | Vishay Dale | 0 | CMF601M5000BEBF-ND | $43.92340 | Upgrade |
| CMF601M5000BHRE | Vishay Dale | 0 | CMF601M5000BHRE-ND | $8.34601 | Upgrade |
| CMF601M5000FEBF | Vishay Dale | 0 | CMF601M5000FEBF-ND | $37.73830 | Upgrade |
| CMF601M5000FERE | Vishay Dale | 0 | CMF601M5000FERE-ND | $9.41487 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.52967 | $23,824.17 |


