CMF601M0000FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.59039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.21158
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.55013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.76080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.32003
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.35622
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.61526
Datasheet
1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601M0000FHR6

DigiKey Part Number
CMF601M0000FHR6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF601M0000FHR6
Description
RES 1M OHM 1W 1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601M0000FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601M0000DEEAVishay Dale0CMF601M0000DEEA-ND$6.59039Parametric Equivalent
CMF601M0000DHEAVishay Dale0CMF601M0000DHEA-ND$3.21158Parametric Equivalent
CMF601M0000DHEBVishay Dale0CMF601M0000DHEB-ND$3.55013Parametric Equivalent
CMF601M0000FEEAVishay Dale0CMF601M0000FEEA-ND$5.76080Parametric Equivalent
CMF601M0000FEEBVishay Dale0CMF601M0000FEEB-ND$6.32003Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types