Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601M0000CHBF | |
|---|---|
DigiKey Part Number | CMF601M0000CHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF601M0000CHBF |
Description | RES 1M OHM 1W .25% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0000CHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M0000BER670 | Vishay Dale | 0 | CMF601M0000BER670-ND | $9.76229 | Upgrade |
| CMF601M0000BERE70 | Vishay Dale | 0 | CMF601M0000BERE70-ND | $8.94828 | Upgrade |
| CMF601M0000CEEA | Vishay Dale | 0 | CMF601M0000CEEA-ND | $7.66928 | Parametric Equivalent |
| CMF601M0000CHEA | Vishay Dale | 0 | CMF601M0000CHEA-ND | $4.36190 | Parametric Equivalent |
| CMF601M0000CHEB | Vishay Dale | 0 | CMF601M0000CHEB-ND | $4.80251 | Parametric Equivalent |


